MAL223031013E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 31,61212 Kč
Datasheet

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 0
Unit Price: 38,70000 Kč
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
MAL2230XXXXXE3

MAL223031013E3

DigiKey Part Number
56-MAL223031013E3-ND
Manufacturer
Manufacturer Product Number
MAL223031013E3
Description
CAP ALUM 10F 3V 1000H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3 V Radial, Can 24mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
10 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
24mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 60030,28846 Kč48 461,54 Kč
Unit Price without VAT:30,28846 Kč
Unit Price with VAT:36,64904 Kč