
MAL222591004E3 | |
|---|---|
DigiKey Part Number | BC5274-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591004E3 |
Description | CAP 25F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL222591004E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 72,67400 Kč | 726,74 Kč |
| 50 | 61,41080 Kč | 3 070,54 Kč |
| 200 | 55,06200 Kč | 11 012,40 Kč |
| 600 | 51,52035 Kč | 30 912,21 Kč |
| 1 000 | 50,20979 Kč | 50 209,79 Kč |
| 2 600 | 48,20931 Kč | 125 344,21 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


