
MAL222591003E3 | |
|---|---|
DigiKey Part Number | BC5272-ND |
Manufacturer | |
Manufacturer Product Number | MAL222591003E3 |
Description | CAP 20F -20% +50% 2.7V T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 68,72600 Kč | 687,26 Kč |
| 50 | 57,94180 Kč | 2 897,09 Kč |
| 200 | 51,85455 Kč | 10 370,91 Kč |
| 600 | 48,46023 Kč | 29 076,14 Kč |
| 1 000 | 47,20413 Kč | 47 204,13 Kč |
| 2 600 | 45,28647 Kč | 117 744,82 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |

