MAL222531008E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 62,33088 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 358
Unit Price: 132,29000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8
Unit Price: 121,58000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 651
Unit Price: 137,33000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 126,41000 Kč
Datasheet
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222531008E3

DigiKey Part Number
56-MAL222531008E3-ND
Manufacturer
Manufacturer Product Number
MAL222531008E3
Description
CAP ALUM 50F 2.7V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
50 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
10mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50065,10766 Kč32 553,83 Kč
Unit Price without VAT:65,10766 Kč
Unit Price with VAT:78,78027 Kč