30 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222091007E3

DigiKey Part Number
4871PHBK-ND
Manufacturer
Manufacturer Product Number
MAL222091007E3
Description
CAPACITOR 30F -20% +50% 2.7V T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
30 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
13mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1073,76600 Kč737,66 Kč
5062,37660 Kč3 118,83 Kč
20055,95440 Kč11 190,88 Kč
60052,37182 Kč31 423,09 Kč
1 00051,04656 Kč51 046,56 Kč
2 60049,02314 Kč127 460,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč