40 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222091001E3

DigiKey Part Number
4828PHBK-ND
Manufacturer
Manufacturer Product Number
MAL222091001E3
Description
CAP 40F -20% +50% 2.7V T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
40 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1071,54000 Kč715,40 Kč
5060,41540 Kč3 020,77 Kč
20054,14125 Kč10 828,25 Kč
60050,64088 Kč30 384,53 Kč
1 00049,34593 Kč49 345,93 Kč
2 60047,36923 Kč123 160,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč