MAL222031002E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 101
Unit Price: 177,43000 Kč
Datasheet
35 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222031002E3

DigiKey Part Number
56-MAL222031002E3-ND
Manufacturer
Manufacturer Product Number
MAL222031002E3
Description
CAP ALUM 35F 2.7V 1000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
35 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
14mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
75049,46009 Kč37 095,07 Kč
Unit Price without VAT:49,46009 Kč
Unit Price with VAT:59,84671 Kč