
MAL219390124E3 | |
|---|---|
DigiKey Part Number | 56-MAL219390124E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219390124E3 |
Description | CAP ALUM 470UF 20% 570V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 570 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 570 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.14 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.996 A @ 10 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,06000 Kč | 666,06 Kč |
| 10 | 509,49500 Kč | 5 094,95 Kč |
| 50 | 445,07360 Kč | 22 253,68 Kč |
| 100 | 424,82940 Kč | 42 482,94 Kč |
| 500 | 405,50498 Kč | 202 752,49 Kč |
| Unit Price without VAT: | 666,06000 Kč |
|---|---|
| Unit Price with VAT: | 805,93260 Kč |

