330 µF 570 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219390122E3

DigiKey Part Number
56-MAL219390122E3-ND
Manufacturer
Manufacturer Product Number
MAL219390122E3
Description
CAP ALUM 330UF 20% 570V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 570 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
570 V
ESR (Equivalent Series Resistance)
400mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 100 Hz
Ripple Current @ High Frequency
2.38 A @ 10 kHz
Impedance
300 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1517,39000 Kč517,39 Kč
10389,99600 Kč3 899,96 Kč
50337,59320 Kč16 879,66 Kč
100321,11820 Kč32 111,82 Kč
500299,38108 Kč149 690,54 Kč
Manufacturers Standard Package
Unit Price without VAT:517,39000 Kč
Unit Price with VAT:626,04190 Kč