470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219366471E3

DigiKey Part Number
56-MAL219366471E3-ND
Manufacturer
Manufacturer Product Number
MAL219366471E3
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.26 A @ 100 Hz
Ripple Current @ High Frequency
3.39 A @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,95000 Kč364,95 Kč
10269,61400 Kč2 696,14 Kč
50230,31440 Kč11 515,72 Kč
100217,95710 Kč21 795,71 Kč
500196,76050 Kč98 380,25 Kč
1 000196,04993 Kč196 049,93 Kč
Manufacturers Standard Package
Unit Price without VAT:364,95000 Kč
Unit Price with VAT:441,58950 Kč