150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219366151E3

DigiKey Part Number
56-MAL219366151E3-ND
Manufacturer
Manufacturer Product Number
MAL219366151E3
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
530mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.11 A @ 100 Hz
Ripple Current @ High Frequency
1.665 A @ 10 kHz
Impedance
300 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10115,51000 Kč1 155,10 Kč
5095,51580 Kč4 775,79 Kč
10089,22470 Kč8 922,47 Kč
50078,41872 Kč39 209,36 Kč
1 00075,02375 Kč75 023,75 Kč
2 50072,70549 Kč181 763,73 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč