
MAL219361151E3 | |
|---|---|
DigiKey Part Number | 56-MAL219361151E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219361151E3 |
Description | POWER HIGH RIPPLE CURRENT MINIAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 880mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.46 A @ 10 kHz | |
Impedance | 620 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,58000 Kč | 382,58 Kč |
| 10 | 283,41000 Kč | 2 834,10 Kč |
| 50 | 242,55200 Kč | 12 127,60 Kč |
| 100 | 229,70130 Kč | 22 970,13 Kč |
| 500 | 207,66770 Kč | 103 833,85 Kč |
| Unit Price without VAT: | 382,58000 Kč |
|---|---|
| Unit Price with VAT: | 462,92180 Kč |

