
MAL219357331E3 | |
|---|---|
DigiKey Part Number | 56-MAL219357331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219357331E3 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 270mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.865 A @ 10 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 10 | 243,24100 Kč | 2 432,41 Kč |
| 50 | 207,00660 Kč | 10 350,33 Kč |
| 100 | 195,60900 Kč | 19 560,90 Kč |
| 500 | 176,05648 Kč | 88 028,24 Kč |
| 1 000 | 174,07111 Kč | 174 071,11 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |

