
MAL219351331E3 | |
|---|---|
DigiKey Part Number | 56-MAL219351331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219351331E3 |
Description | POWER HIGH RIPPLE CURRENT MINIAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 540mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 540mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.525 A @ 10 kHz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,04000 Kč | 712,04 Kč |
| 10 | 546,59900 Kč | 5 465,99 Kč |
| 50 | 478,60740 Kč | 23 930,37 Kč |
| 100 | 457,24190 Kč | 45 724,19 Kč |
| Unit Price without VAT: | 712,04000 Kč |
|---|---|
| Unit Price with VAT: | 861,56840 Kč |

