New Product
220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 825mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219351221E3

DigiKey Part Number
56-MAL219351221E3-ND
Manufacturer
Manufacturer Product Number
MAL219351221E3
Description
POWER HIGH RIPPLE CURRENT MINIAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 825mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
825mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 100 Hz
Ripple Current @ High Frequency
2.625 A @ 10 kHz
Impedance
655 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
10396,06400 Kč3 960,64 Kč
50343,01920 Kč17 150,96 Kč
100326,34880 Kč32 634,88 Kč
500304,68728 Kč152 343,64 Kč
Manufacturers Standard Package
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč