
MAL219350181E3 | |
|---|---|
DigiKey Part Number | 56-MAL219350181E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219350181E3 |
Description | POWER HIGH RIPPLE CURRENT MINIAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 830mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 830mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.175 A @ 10 kHz | |
Impedance | 625 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 206,49400 Kč | 2 064,94 Kč |
| 50 | 174,66140 Kč | 8 733,07 Kč |
| 100 | 164,64530 Kč | 16 464,53 Kč |
| 500 | 147,46014 Kč | 73 730,07 Kč |
| 1 000 | 143,93751 Kč | 143 937,51 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |

