
MAL219050102E3 | |
|---|---|
DigiKey Part Number | 56-MAL219050102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219050102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 45,52800 Kč | 455,28 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 250 | 30,22212 Kč | 7 555,53 Kč |
| 500 | 28,32010 Kč | 14 160,05 Kč |
| 1 000 | 26,73988 Kč | 26 739,88 Kč |
| 2 500 | 25,05471 Kč | 62 636,78 Kč |
| 5 000 | 24,02879 Kč | 120 143,95 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |

