330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218697509E3

DigiKey Part Number
BC5014TR-ND - Tape & Reel (TR)
BC5014CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL218697509E3
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1038,13200 Kč381,32 Kč
5033,00880 Kč1 650,44 Kč
10031,09590 Kč3 109,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 50024,38058 Kč329 137,83 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč