
MAL218297604E3 | |
|---|---|
DigiKey Part Number | 56-MAL218297604E3TR-ND - Tape & Reel (TR) 56-MAL218297604E3CT-ND - Cut Tape (CT) 56-MAL218297604E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218297604E3 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 50 | 59,47060 Kč | 2 973,53 Kč |
| 100 | 55,11350 Kč | 5 511,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,75246 Kč | 23 376,23 Kč |
| 1 000 | 44,44185 Kč | 44 441,85 Kč |
| 1 500 | 43,27674 Kč | 64 915,11 Kč |
| 2 500 | 41,97878 Kč | 104 946,95 Kč |
| 3 500 | 41,24871 Kč | 144 370,49 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

