
MAL218197601E3 | |
|---|---|
DigiKey Part Number | 56-MAL218197601E3TR-ND - Tape & Reel (TR) 56-MAL218197601E3CT-ND - Cut Tape (CT) 56-MAL218197601E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218197601E3 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Applications General Purpose |
Series | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 49 mOhms |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Type Polymer | Height - Seated (Max) 0.232" (5.90mm) |
Capacitance 47 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 50 | 33,21040 Kč | 1 660,52 Kč |
| 100 | 30,47230 Kč | 3 047,23 Kč |
| 500 | 25,76958 Kč | 12 884,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,84428 Kč | 23 844,28 Kč |
| 2 000 | 22,63837 Kč | 45 276,74 Kč |
| 3 000 | 22,03012 Kč | 66 090,36 Kč |
| 5 000 | 21,35228 Kč | 106 761,40 Kč |
| 7 000 | 20,95408 Kč | 146 678,56 Kč |
| 10 000 | 20,83380 Kč | 208 338,00 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


