
MAL218097508E3 | |
|---|---|
DigiKey Part Number | MAL218097508E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218097508E3 |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 49,37554 Kč | 197 502,16 Kč |
| Unit Price without VAT: | 49,37554 Kč |
|---|---|
| Unit Price with VAT: | 59,74440 Kč |

