
MAL215966331E3 | |
|---|---|
DigiKey Part Number | 4364PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215966331E3 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215966331E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 320mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.96 A @ 10 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,00000 Kč | 404,00 Kč |
| 10 | 300,27100 Kč | 3 002,71 Kč |
| 50 | 257,51520 Kč | 12 875,76 Kč |
| 100 | 244,07030 Kč | 24 407,03 Kč |
| 500 | 221,93878 Kč | 110 969,39 Kč |
| Unit Price without VAT: | 404,00000 Kč |
|---|---|
| Unit Price with VAT: | 488,84000 Kč |

