Parametric Equivalent
Parametric Equivalent

MAL215963821E3 | |
|---|---|
DigiKey Part Number | MAL215963821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215963821E3 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 290mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXT820MEFCSN35X40 | Rubycon | 75 | 1189-400VXT820MEFCSN35X40-ND | 413,66000 Kč | Parametric Equivalent |
| LGR2E821MELC40 | Nichicon | 156 | 493-7868-ND | 176,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 206,24340 Kč | 123 746,04 Kč |
| Unit Price without VAT: | 206,24340 Kč |
|---|---|
| Unit Price with VAT: | 249,55451 Kč |



