330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215957331E3

DigiKey Part Number
4362PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215957331E3
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
300mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
840 mA @ 10 kHz
Impedance
390 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,31000 Kč507,31 Kč
10382,01700 Kč3 820,17 Kč
50330,44140 Kč16 522,07 Kč
100314,22880 Kč31 422,88 Kč
500292,39924 Kč146 199,62 Kč
Manufacturers Standard Package
Unit Price without VAT:507,31000 Kč
Unit Price with VAT:613,84510 Kč