
MAL215957221E3 | |
|---|---|
DigiKey Part Number | 4361PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215957221E3 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 370mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.036 A @ 10 kHz | |
Impedance | 525 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 10 | 292,75400 Kč | 2 927,54 Kč |
| 50 | 250,85060 Kč | 12 542,53 Kč |
| 100 | 237,66800 Kč | 23 766,80 Kč |
| 500 | 215,57134 Kč | 107 785,67 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |

