MAL215952122E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 183,39445 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 349
Unit Price: 195,07000 Kč
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215952122E3

DigiKey Part Number
4357PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215952122E3
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
130mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.898 A @ 10 kHz
Impedance
190 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600211,29832 Kč126 778,99 Kč
Unit Price without VAT:211,29832 Kč
Unit Price with VAT:255,67097 Kč