
MAL215757471E3 | |
|---|---|
DigiKey Part Number | 4354PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215757471E3 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215757471E3 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.64 A @ 10 kHz |
Packaging Bulk | Impedance 290 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 210mOhm | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 407,19300 Kč | 4 071,93 Kč |
| 50 | 353,00160 Kč | 17 650,08 Kč |
| 100 | 335,97010 Kč | 33 597,01 Kč |
| 500 | 314,46184 Kč | 157 230,92 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |

