MAL215296225E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 31,34039 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 31,20254 Kč
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215296225E3

DigiKey Part Number
MAL215296225E3-ND
Manufacturer
Manufacturer Product Number
MAL215296225E3
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Part Status
Active
Impedance
3.8 Ohms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215296223E3Vishay Beyschlag/Draloric/BC Components0MAL215296223E3-ND31,34039 KčParametric Equivalent
MAL215296226E3Vishay Beyschlag/Draloric/BC Components0MAL215296226E3-ND31,20254 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00030,76165 Kč30 761,65 Kč
Unit Price without VAT:30,76165 Kč
Unit Price with VAT:37,22160 Kč