MAL215266479E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 45,60121 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 45,09643 Kč
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215266479E3

DigiKey Part Number
MAL215266479E3-ND
Manufacturer
Manufacturer Product Number
MAL215266479E3
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Impedance
2 Ohms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1072,04400 Kč720,44 Kč
5058,45000 Kč2 922,50 Kč
25049,59476 Kč12 398,69 Kč
50046,81000 Kč23 405,00 Kč
1 00044,49707 Kč44 497,07 Kč
2 50042,03153 Kč105 078,82 Kč
5 00041,30454 Kč206 522,70 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč