
MAL215256229E3 | |
|---|---|
DigiKey Part Number | MAL215256229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215256229E3 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Impedance 3.8 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 49,59400 Kč | 495,94 Kč |
| 50 | 39,63380 Kč | 1 981,69 Kč |
| 250 | 33,14272 Kč | 8 285,68 Kč |
| 500 | 31,10014 Kč | 15 550,07 Kč |
| 1 000 | 29,40354 Kč | 29 403,54 Kč |
| 2 500 | 27,59450 Kč | 68 986,25 Kč |
| 5 000 | 26,49324 Kč | 132 466,20 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |

