Parametric Equivalent
Parametric Equivalent

MAL215237229E3 | |
|---|---|
DigiKey Part Number | MAL215237229E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215237229E3 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Impedance 4.6 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215257229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257229E3-ND | 35,82697 Kč | Parametric Equivalent |
| MAL215267229E3 | Vishay Beyschlag/Draloric/BC Components | 201 | MAL215267229E3-ND | 88,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 36,46487 Kč | 27 348,65 Kč |
| Unit Price without VAT: | 36,46487 Kč |
|---|---|
| Unit Price with VAT: | 44,12249 Kč |


