
MAL215099907E3 | |
|---|---|
DigiKey Part Number | 4749PHTR-ND - Tape & Reel (TR) 4749PHCT-ND - Cut Tape (CT) 4749PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099907E3 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099907E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 350 mOhms |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 41,93300 Kč | 419,33 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 100 | 30,50800 Kč | 3 050,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,07736 Kč | 6 769,34 Kč |
| 500 | 25,32694 Kč | 12 663,47 Kč |
| 750 | 24,44419 Kč | 18 333,14 Kč |
| 1 250 | 23,45981 Kč | 29 324,76 Kč |
| 1 750 | 22,88158 Kč | 40 042,76 Kč |
| 2 500 | 22,32280 Kč | 55 807,00 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |

