
MAL215099601E3 | |
|---|---|
DigiKey Part Number | 4393PHTR-ND - Tape & Reel (TR) 4393PHCT-ND - Cut Tape (CT) 4393PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099601E3 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 640 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,04958 Kč | 10 524,79 Kč |
| 1 000 | 19,78679 Kč | 19 786,79 Kč |
| 1 500 | 19,15003 Kč | 28 725,05 Kč |
| 2 500 | 18,44014 Kč | 46 100,35 Kč |
| 3 500 | 18,02295 Kč | 63 080,33 Kč |
| 5 000 | 17,61999 Kč | 88 099,95 Kč |
| 6 000 | 17,42856 Kč | 104 571,36 Kč |
| 12 000 | 16,93788 Kč | 203 254,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 30,73300 Kč | 307,33 Kč |
| 50 | 26,88500 Kč | 1 344,25 Kč |
| 100 | 24,59480 Kč | 2 459,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč |
| 10 | 30,37700 Kč | 303,77 Kč |
| 50 | 26,57340 Kč | 1 328,67 Kč |
| 100 | 24,30970 Kč | 2 430,97 Kč |
| Unit Price without VAT: | 50,97000 Kč |
|---|---|
| Unit Price with VAT: | 61,67370 Kč |

