
MAL215099001E3 | |
|---|---|
DigiKey Part Number | 4396PHTR-ND - Tape & Reel (TR) 4396PHCT-ND - Cut Tape (CT) 4396PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099001E3 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099001E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 50 | 29,03180 Kč | 1 451,59 Kč |
| 100 | 26,57930 Kč | 2 657,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,94962 Kč | 10 974,81 Kč |
| 1 000 | 20,64649 Kč | 20 646,49 Kč |
| 1 500 | 19,98911 Kč | 29 983,67 Kč |
| 2 500 | 19,25642 Kč | 48 141,05 Kč |
| 3 500 | 18,82603 Kč | 65 891,10 Kč |
| 5 000 | 18,41029 Kč | 92 051,45 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

