
MAL215068471E3 | |
|---|---|
DigiKey Part Number | MAL215068471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215068471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Impedance 67 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 46,73700 Kč | 467,37 Kč |
| 50 | 37,27300 Kč | 1 863,65 Kč |
| 250 | 31,09556 Kč | 7 773,89 Kč |
| 500 | 29,15056 Kč | 14 575,28 Kč |
| 1 000 | 27,53531 Kč | 27 535,31 Kč |
| 2 500 | 25,81285 Kč | 64 532,12 Kč |
| 5 000 | 24,76424 Kč | 123 821,20 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |

