1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215050102E3

DigiKey Part Number
56-MAL215050102E3CT-ND - Cut Tape (CT)
56-MAL215050102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215050102E3
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.268 A @ 100 Hz
Impedance
29 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1047,32900 Kč473,29 Kč
5037,71240 Kč1 885,62 Kč
10034,68240 Kč3 468,24 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25030,86872 Kč7 717,18 Kč
50028,93188 Kč14 465,94 Kč
75027,95477 Kč20 966,08 Kč
1 25026,86585 Kč33 582,31 Kč
1 75026,22590 Kč45 895,32 Kč
2 50025,60773 Kč64 019,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč