
MAL215030102E3 | |
|---|---|
DigiKey Part Number | 56-MAL215030102E3CT-ND - Cut Tape (CT) 56-MAL215030102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215030102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 100 Hz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 50 | 38,70780 Kč | 1 935,39 Kč |
| 100 | 35,61260 Kč | 3 561,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,73736 Kč | 14 868,68 Kč |
| 1 000 | 28,09490 Kč | 28 094,90 Kč |
| 1 500 | 27,26632 Kč | 40 899,48 Kč |
| 2 500 | 26,34308 Kč | 65 857,70 Kč |
| 3 500 | 25,80072 Kč | 90 302,52 Kč |
| 5 000 | 25,27680 Kč | 126 384,00 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

