Parametric Equivalent
Parametric Equivalent

MAL215030101E3 | |
|---|---|
DigiKey Part Number | MAL215030101E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215030101E3 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 360.8 mA @ 100 Hz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050101E3 | Vishay Beyschlag/Draloric/BC Components | 9 443 | 56-MAL215050101E3-ND | 31,29000 Kč | Parametric Equivalent |
| MAL215080101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215080101E3-ND | 9,52459 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,38985 Kč | 51 949,25 Kč |
| Unit Price without VAT: | 10,38985 Kč |
|---|---|
| Unit Price with VAT: | 12,57172 Kč |


