2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214831222E3

DigiKey Part Number
56-MAL214831222E3CT-ND - Cut Tape (CT)
56-MAL214831222E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214831222E3
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.52 A @ 100 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
39 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1068,64200 Kč686,42 Kč
5055,53560 Kč2 776,78 Kč
10051,40520 Kč5 140,52 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25046,13596 Kč11 533,99 Kč
50043,50030 Kč21 750,15 Kč
75042,17071 Kč31 628,03 Kč
1 25040,68926 Kč50 861,57 Kč
1 75039,81881 Kč69 682,92 Kč
2 50038,97792 Kč97 444,80 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč