
MAL214699902E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699902E3TR-ND - Tape & Reel (TR) 56-MAL214699902E3CT-ND - Cut Tape (CT) 56-MAL214699902E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699902E3 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699902E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 100 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 50 | 32,37900 Kč | 1 618,95 Kč |
| 100 | 29,69960 Kč | 2 969,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,63108 Kč | 12 315,54 Kč |
| 1 000 | 23,20783 Kč | 23 207,83 Kč |
| 1 500 | 22,48984 Kč | 33 734,76 Kč |
| 2 500 | 21,68993 Kč | 54 224,83 Kč |
| 3 500 | 21,21986 Kč | 74 269,51 Kč |
| 5 000 | 20,76576 Kč | 103 828,80 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




