6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214655682E3

DigiKey Part Number
4471PHBK-ND
Manufacturer
Manufacturer Product Number
MAL214655682E3
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214655682E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
1094,32300 Kč943,23 Kč
5077,37340 Kč3 868,67 Kč
10072,03360 Kč7 203,36 Kč
50062,86424 Kč31 432,12 Kč
1 00059,98247 Kč59 982,47 Kč
2 50057,11137 Kč142 778,42 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč