
MAL214297105E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297105E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297105E3 |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115.5 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.248" Dia x 0.236" H (6.30mm x 6.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 11,93100 Kč | 596,55 Kč |
| 100 | 10,75730 Kč | 1 075,73 Kč |
| 500 | 8,73642 Kč | 4 368,21 Kč |
| 1 000 | 8,09977 Kč | 8 099,77 Kč |
| 3 000 | 7,30387 Kč | 21 911,61 Kč |
| 5 000 | 7,00632 Kč | 35 031,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

