
MAL214297101E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297101E3 |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.9 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.157" Dia x 0.236" H (4.00mm x 6.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,04590 Kč | 904,59 Kč |
| 500 | 7,29512 Kč | 3 647,56 Kč |
| 2 000 | 6,28449 Kč | 12 568,98 Kč |
| 4 000 | 5,90343 Kč | 23 613,72 Kč |
| 6 000 | 5,71118 Kč | 34 267,08 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

