Parametric Equivalent
Parametric Equivalent

MAL213659221E3 | |
|---|---|
DigiKey Part Number | MAL213659221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213659221E3 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213659221E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 100 Hz | |
Impedance | 81 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 50 | 49,98780 Kč | 2 499,39 Kč |
| 250 | 42,16736 Kč | 10 541,84 Kč |
| 500 | 39,70638 Kč | 19 853,19 Kč |
| 1 000 | 37,66243 Kč | 37 662,43 Kč |
| 2 500 | 35,48351 Kč | 88 708,78 Kč |
| 5 000 | 34,43441 Kč | 172 172,05 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


