
MAL213636102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213636102E3CT-ND - Cut Tape (CT) 56-MAL213636102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213636102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.071 A @ 100 Hz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 50 | 37,38060 Kč | 1 869,03 Kč |
| 100 | 34,37160 Kč | 3 437,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,66310 Kč | 14 331,55 Kč |
| 1 000 | 27,06579 Kč | 27 065,79 Kč |
| 1 500 | 26,26024 Kč | 39 390,36 Kč |
| 2 500 | 25,36239 Kč | 63 405,98 Kč |
| 3 500 | 24,83493 Kč | 86 922,26 Kč |
| 5 000 | 24,32543 Kč | 121 627,15 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

