
MAL211890536E3 | |
|---|---|
DigiKey Part Number | 4166PHCT-ND - Cut Tape (CT) 4166PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211890536E3 |
Description | CAP ALUM 47UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.6Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL211890536E3 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Capacitance | Impedance 2 Ohms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.6Ohm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 66,62700 Kč | 666,27 Kč |
| 50 | 53,85140 Kč | 2 692,57 Kč |
| 100 | 49,82200 Kč | 4 982,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,11358 Kč | 21 056,79 Kč |
| 1 000 | 39,97725 Kč | 39 977,25 Kč |
| 1 500 | 38,90005 Kč | 58 350,07 Kč |
| 2 500 | 37,69964 Kč | 94 249,10 Kč |
| 3 500 | 36,99446 Kč | 129 480,61 Kč |
| 5 000 | 36,75238 Kč | 183 761,90 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

