MAL209639102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 959,30456 Kč
Datasheet

Similar


KEMET
In Stock: 1 185
Unit Price: 746,90000 Kč
Datasheet
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 195mOhm 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL209639102E3

DigiKey Part Number
4548PHBK-ND
Manufacturer
Manufacturer Product Number
MAL209639102E3
Description
CAP ALUM 1000UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 195mOhm 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
195mOhm
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
7.95 A @ 10 kHz
Impedance
176 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
2.756" (70.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180959,30411 Kč172 674,74 Kč
Unit Price without VAT:959,30411 Kč
Unit Price with VAT:1 160,75797 Kč