
MAL204281229E3 | |
|---|---|
DigiKey Part Number | 56-MAL204281229E3CT-ND - Cut Tape (CT) 56-MAL204281229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204281229E3 |
Description | CAP ALUM 22UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 357 mA @ 100 Hz | |
Impedance | 1.4 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.181" L (18.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 130,37700 Kč | 1 303,77 Kč |
| 50 | 108,25300 Kč | 5 412,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 97,83317 Kč | 11 739,98 Kč |
| 240 | 92,42446 Kč | 22 181,87 Kč |
| 360 | 89,69644 Kč | 32 290,72 Kč |
| 600 | 86,65665 Kč | 51 993,99 Kč |
| 840 | 84,87092 Kč | 71 291,57 Kč |
| 1 200 | 83,14596 Kč | 99 775,15 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

