
MAL203138229E3 | |
|---|---|
DigiKey Part Number | 56-MAL203138229E3CT-ND - Cut Tape (CT) 56-MAL203138229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203138229E3 |
Description | CAP ALUM 22UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.79Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203138229E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.79Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 100 Hz | |
Impedance | 2.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 26,61500 Kč | 2 661,50 Kč |
| 500 | 22,39100 Kč | 11 195,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,67568 Kč | 20 675,68 Kč |
| 2 000 | 19,59240 Kč | 39 184,80 Kč |
| 3 000 | 19,04596 Kč | 57 137,88 Kč |
| 5 000 | 18,43708 Kč | 92 185,40 Kč |
| 7 000 | 18,07943 Kč | 126 556,01 Kč |
| 10 000 | 17,78972 Kč | 177 897,20 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

