
MAL203038228E3 | |
|---|---|
DigiKey Part Number | 56-MAL203038228E3CT-ND - Cut Tape (CT) 56-MAL203038228E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203038228E3 |
Description | CAP ALUM 2.2UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 65.2Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203038228E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 25 mA @ 100 Hz |
Capacitance | Impedance 25 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 65.2Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 50 | 21,01480 Kč | 1 050,74 Kč |
| 100 | 19,13130 Kč | 1 913,13 Kč |
| 500 | 15,88918 Kč | 7 944,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,59571 Kč | 14 595,71 Kč |
| 2 000 | 13,76377 Kč | 27 527,54 Kč |
| 3 000 | 13,34409 Kč | 40 032,27 Kč |
| 5 000 | 12,87639 Kč | 64 381,95 Kč |
| 7 000 | 12,60153 Kč | 88 210,71 Kč |
| 10 000 | 12,33612 Kč | 123 361,20 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

